


AD8014ARTZ-R2 | |
|---|---|
DigiKey Part Number | AD8014ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8014ARTZ-R2 |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8014ARTZ-R2 Models |
Category | Current - Supply 1.15mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4600V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 480 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 2 mV |


