
AD8013ARZ-14-R7 | |
|---|---|
DigiKey Part Number | AD8013ARZ-14-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8013ARZ-14-R7 |
Description | IC AMP CURRENT FEEDBACK 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8013ARZ-14-R7 Models |
Category | Current - Supply 3.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 4.2V ~ 13V, ±2.1V ~ 6.5V |
Part Status Active | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
-3db Bandwidth 140 MHz | Base Product Number |
Slew Rate 1000V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 9,08899 € | 6.816,74 € |
| Unit Price without VAT: | 9,08899 € |
|---|---|
| Unit Price with VAT: | 10,81590 € |

