Current Feedback Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8012ARMZ

DigiKey Part Number
AD8012ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8012ARMZ
Description
IC OPAMP CFA 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8012ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
1.7mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
125 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
2250V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
75 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
350 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.358
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,93000 €6,93 €
105,36600 €53,66 €
504,73780 €236,89 €
1004,54330 €454,33 €
2504,33784 €1.084,46 €
5004,21404 €2.107,02 €
1.0004,11213 €4.112,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,93000 €
Unit Price with VAT:8,24670 €