


AD8011ANZ | |
|---|---|
DigiKey Part Number | AD8011ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8011ANZ |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8011ANZ Models |
Category | Current - Supply 1.3mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3500V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 400 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 6,40700 € | 64,07 € |
| 50 | 5,67720 € | 283,86 € |
| 100 | 5,45120 € | 545,12 € |
| 250 | 5,21248 € | 1.303,12 € |
| 500 | 5,06862 € | 2.534,31 € |
| 1.000 | 4,95019 € | 4.950,19 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |

