AD8008ARM-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 16.991
Unit Price: 12,28000 €
Datasheet
Current Feedback Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8008ARM-REEL

DigiKey Part Number
AD8008ARM-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8008ARM-REEL
Description
IC OPAMP CFA 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8008ARM-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1000V/µs
-3db Bandwidth
500 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
500 µV
Current - Supply
9mA (x2 Channels)
Current - Output / Channel
130 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes