
AD7992BRMZ-1-R2 | |
|---|---|
DigiKey Part Number | AD7992BRMZ-1-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7992BRMZ-1-R2 |
Description | IC ADC 12BIT SAR 10MSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7992BRMZ-1-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 79k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

