18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7989-1BCPZ-R2

DigiKey Part Number
505-AD7989-1BCPZ-R2TR-ND - Tape & Reel (TR)
505-AD7989-1BCPZ-R2CT-ND - Cut Tape (CT)
505-AD7989-1BCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7989-1BCPZ-R2
Description
IC ADC 18BIT SAR 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD7989-1BCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.375V ~ 2.625V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,86000 €19,86 €
1015,92500 €159,25 €
2514,94160 €373,54 €
10014,53660 €1.453,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,34516 €3.336,29 €
50013,03446 €6.517,23 €
Manufacturers Standard Package
Unit Price without VAT:19,86000 €
Unit Price with VAT:23,63340 €