
AD7981HFZ | |
|---|---|
DigiKey Part Number | AD7981HFZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7981HFZ |
Description | IC ADC 16BIT 10-CFLATPACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 600k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | 10-CFlatPack | |
Supplier Device Package | 10-CFlatPack | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,31000 € | 258,31 € |
| 10 | 222,42200 € | 2.224,22 € |
| 25 | 213,46360 € | 5.336,59 € |
| Unit Price without VAT: | 258,31000 € |
|---|---|
| Unit Price with VAT: | 307,38890 € |


