
AD7980ACPZ-RL7 | |
|---|---|
DigiKey Part Number | AD7980ACPZ-RL7TR-ND - Tape & Reel (TR) AD7980ACPZ-RL7CT-ND - Cut Tape (CT) AD7980ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7980ACPZ-RL7 |
Description | IC ADC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7980ACPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,04000 $ | 28,04 $ |
| 10 | 22,61900 $ | 226,19 $ |
| 25 | 21,26480 $ | 531,62 $ |
| 100 | 20,88450 $ | 2.088,45 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 18,65477 $ | 27.982,15 $ |
| Unit Price without VAT: | 28,04000 $ |
|---|---|
| Unit Price with VAT: | 33,36760 $ |





