Parametric Equivalent




AD7951BSTZRL | |
|---|---|
DigiKey Part Number | AD7951BSTZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7951BSTZRL |
Description | IC ADC 14BIT 48-LQFP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7951BSTZRL Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Differential | Supplier Device Package 48-LQFP (7x7) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7952BSTZRL | Analog Devices Inc. | 0 | AD7952BSTZRLTR-ND | 17,85701 € | Parametric Equivalent |


