Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD7948ARSZ-BREEL | |
|---|---|
DigiKey Part Number | AD7948ARSZ-BREELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7948ARSZ-BREEL |
Description | IC DAC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7948ARSZ-BREEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 3V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±0.9 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 5µs (Typ) | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7945ARSZ-B | Analog Devices Inc. | 0 | AD7945ARSZ-B-ND | 16,08000 € | Parametric Equivalent |
| AD7945ARSZ-BREEL | Analog Devices Inc. | 1.157 | 505-AD7945ARSZ-BREELCT-ND | 16,08000 € | Parametric Equivalent |
| AD7948ARSZ-B | Analog Devices Inc. | 62 | AD7948ARSZ-B-ND | 18,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 11,74470 € | 17.617,05 € |
| Unit Price without VAT: | 11,74470 € |
|---|---|
| Unit Price with VAT: | 13,97619 € |


