Similar

AD7939BCPZ | |
|---|---|
DigiKey Part Number | 505-AD7939BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7939BCPZ |
Description | IC ADC 10BIT 32-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7939BCPZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1.5M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 7, 8 | Package / Case 32-VFQFN Exposed Pad, CSP |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 32-LFCSP-VQ (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7298-1BCPZ | Analog Devices Inc. | 434 | 505-AD7298-1BCPZ-ND | 7,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 9,37419 € | 693,69 € |
| Unit Price without VAT: | 9,37419 € |
|---|---|
| Unit Price with VAT: | 11,15529 € |


