AD7938BCPZ-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.760
Unit Price: 10,73000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 49
Unit Price: 25,01000 €
Datasheet
12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7938BCPZ-6

DigiKey Part Number
505-AD7938BCPZ-6-ND
Manufacturer
Manufacturer Product Number
AD7938BCPZ-6
Description
IC ADC 12BIT 32-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD7938BCPZ-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1.5M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4, 7, 8
Package / Case
32-VFQFN Exposed Pad, CSP
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
32-LFCSP-VQ (5x5)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7291BCPZAnalog Devices Inc.1.760505-AD7291BCPZ-ND10,73000 €Similar
AD7938BCPZAnalog Devices Inc.49AD7938BCPZ-ND25,01000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5712,16263 €693,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,16263 €
Unit Price with VAT:14,47353 €