
AD7922ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7922ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7922ARMZ-REEL7CT-ND - Cut Tape (CT) 505-AD7922ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7922ARMZ-REEL7 |
Description | IC ADC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7922ARMZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7091R-2BRUZ | Analog Devices Inc. | 34 | AD7091R-2BRUZ-ND | 7,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,15000 € | 15,15 € |
| 10 | 12,03800 € | 120,38 € |
| 25 | 11,25920 € | 281,48 € |
| 100 | 10,48080 € | 1.048,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,54773 € | 9.547,73 € |
| Unit Price without VAT: | 15,15000 € |
|---|---|
| Unit Price with VAT: | 18,02850 € |

