
AD7922ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7922ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7922ARMZ-REEL7CT-ND - Cut Tape (CT) 505-AD7922ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7922ARMZ-REEL7 |
Description | IC ADC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7922ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,71000 € | 14,71 € |
| 10 | 11,68700 € | 116,87 € |
| 25 | 10,93160 € | 273,29 € |
| 100 | 10,48080 € | 1.048,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,54773 € | 9.547,73 € |
| Unit Price without VAT: | 14,71000 € |
|---|---|
| Unit Price with VAT: | 17,50490 € |

