Direct

AD7911ARM-REEL | |
|---|---|
DigiKey Part Number | AD7911ARM-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7911ARM-REEL |
Description | IC ADC 10BIT 8-MSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7911ARM-REEL Models |
Category | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 8-MSOP |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7911ARMZ-REEL | Analog Devices Inc. | 0 | AD7911ARMZ-REELTR-ND | 4,39108 € | Direct |


