AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7898ARZ-10

DigiKey Part Number
AD7898ARZ-10-ND
Manufacturer
Manufacturer Product Number
AD7898ARZ-10
Description
IC ADC 12BIT SAR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7898ARZ-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
220k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,77000 €15,77 €
1011,12700 €111,27 €
988,78816 €861,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,77000 €
Unit Price with VAT:18,76630 €