12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
505~N-8~N~8

AD7896ANZ

DigiKey Part Number
AD7896ANZ-ND
Manufacturer
Manufacturer Product Number
AD7896ANZ
Description
IC ADC 12BIT 8-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7896ANZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-DIP (0.300", 7.62mm)
Input Type
Single Ended
Supplier Device Package
8-PDIP
Data Interface
SPI
Mounting Type
Through Hole
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
138,87000 €38,87 €
1031,79900 €317,99 €
5028,96840 €1.448,42 €
10028,09200 €2.809,20 €
25027,16688 €6.791,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,87000 €
Unit Price with VAT:46,25530 €