
AD7895ARZ-10 | |
|---|---|
DigiKey Part Number | AD7895ARZ-10-ND |
Manufacturer | |
Manufacturer Product Number | AD7895ARZ-10 |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7895ARZ-10 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 192k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7895ARZ-3 | Analog Devices Inc. | 107 | AD7895ARZ-3-ND | 14,70000 € | Parametric Equivalent |
| AD7895BRZ-10 | Analog Devices Inc. | 255 | AD7895BRZ-10-ND | 19,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 € | 14,70 € |
| 10 | 11,67200 € | 116,72 € |
| 98 | 10,08949 € | 988,77 € |
| 196 | 9,77801 € | 1.916,49 € |
| 294 | 9,62204 € | 2.828,88 € |
| 588 | 9,39328 € | 5.523,25 € |
| Unit Price without VAT: | 14,70000 € |
|---|---|
| Unit Price with VAT: | 17,49300 € |

