
AD7894ARZ-3REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7894ARZ-3REEL7TR-ND - Tape & Reel (TR) 505-AD7894ARZ-3REEL7CT-ND - Cut Tape (CT) 505-AD7894ARZ-3REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7894ARZ-3REEL7 |
Description | IC ADC 14BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7894ARZ-3REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 € | 23,98 € |
| 10 | 19,33300 € | 193,33 € |
| 25 | 18,17320 € | 454,33 € |
| 100 | 17,83970 € | 1.783,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,62457 € | 15.624,57 € |
| Unit Price without VAT: | 23,98000 € |
|---|---|
| Unit Price with VAT: | 28,53620 € |

