
AD7893ARZ-2 | |
|---|---|
DigiKey Part Number | AD7893ARZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD7893ARZ-2 |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7893ARZ-2 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 117k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7893ARZ-10 | Analog Devices Inc. | 83 | 505-AD7893ARZ-10-ND | 37,32000 € | Parametric Equivalent |
| AD7893ARZ-3 | Analog Devices Inc. | 21 | AD7893ARZ-3-ND | 37,32000 € | Parametric Equivalent |
| AD7893ARZ-5 | Analog Devices Inc. | 134 | AD7893ARZ-5-ND | 37,32000 € | Parametric Equivalent |
| AD7893BRZ-10 | Analog Devices Inc. | 71 | AD7893BRZ-10-ND | 47,41000 € | Parametric Equivalent |
| AD7893BRZ-5 | Analog Devices Inc. | 3 | AD7893BRZ-5-ND | 49,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,32000 € | 37,32 € |
| 10 | 30,49400 € | 304,94 € |
| 98 | 26,93765 € | 2.639,89 € |
| 196 | 26,23735 € | 5.142,52 € |
| 294 | 25,88670 € | 7.610,69 € |
| Unit Price without VAT: | 37,32000 € |
|---|---|
| Unit Price with VAT: | 44,41080 € |

