
AD7891YSZ-2 | |
|---|---|
DigiKey Part Number | 505-AD7891YSZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD7891YSZ-2 |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 500k Serial, Parallel 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7891YSZ-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,93000 € | 85,93 € |
| 10 | 71,92200 € | 719,22 € |
| 30 | 67,83000 € | 2.034,90 € |
| 100 | 64,58120 € | 6.458,12 € |
| Unit Price without VAT: | 85,93000 € |
|---|---|
| Unit Price with VAT: | 102,25670 € |

