Direct

AD7891AP-1REEL | |
|---|---|
DigiKey Part Number | AD7891AP-1REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7891AP-1REEL |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 500k Serial, Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD7891AP-1REEL Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 44-LCC (J-Lead) |
Resolution (Bits) 12 b | Supplier Device Package 44-PLCC (16.59x16.59) |
Sampling Rate (Per Second) 500k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7891APZ-1REEL | Analog Devices Inc. | 0 | AD7891APZ-1REELTR-ND | 28,83494 € | Direct |


