Data Acquisition System (DAS) 12 b 117k SPI 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7890ARZ-2

DigiKey Part Number
AD7890ARZ-2-ND
Manufacturer
Manufacturer Product Number
AD7890ARZ-2
Description
IC DAS/ADC/DAC SPECIAL 24-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 117k SPI 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7890ARZ-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Single Supply
Packaging
Tube
Voltage - Supply
5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Data Acquisition System (DAS)
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
24-SOIC (0.295", 7.50mm Width)
Resolution (Bits)
12 b
Supplier Device Package
24-SOIC
Sampling Rate (Per Second)
117k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
138,35000 €38,35 €
1031,35600 €313,56 €
3129,26161 €907,11 €
12427,45556 €3.404,49 €
27926,68297 €7.444,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,35000 €
Unit Price with VAT:45,63650 €