Data Acquisition System (DAS) 12 b 117k SPI 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS) 12 b 117k SPI 24-PDIP
24-PDIP

AD7890AN-2

DigiKey Part Number
AD7890AN-2-ND
Manufacturer
Manufacturer Product Number
AD7890AN-2
Description
IC DAS/ADC/DAC SPECIAL 24-PDIP
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 117k SPI 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7890AN-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Single Supply
Packaging
Tube
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Data Acquisition System (DAS)
Mounting Type
Through Hole
Number of Channels
8
Package / Case
24-DIP (0.300", 7.62mm)
Resolution (Bits)
12 b
Supplier Device Package
24-PDIP
Sampling Rate (Per Second)
117k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.