
AD7888BRZ | |
|---|---|
DigiKey Part Number | AD7888BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7888BRZ |
Description | IC ADC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7888BRZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| 10 | 13,19000 € | 131,90 € |
| 48 | 11,86833 € | 569,68 € |
| 144 | 11,23472 € | 1.617,80 € |
| 288 | 10,92465 € | 3.146,30 € |
| 528 | 10,69886 € | 5.649,00 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 19,70640 € |



