12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7887ARZ-REEL7

DigiKey Part Number
AD7887ARZ-REEL7TR-ND - Tape & Reel (TR)
AD7887ARZ-REEL7CT-ND - Cut Tape (CT)
AD7887ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7887ARZ-REEL7
Description
IC ADC 12BIT SAR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7887ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
125k
Number of Inputs
1, 2
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,68000 €12,68 €
1010,02200 €100,22 €
259,35680 €233,92 €
1008,89340 €889,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,89446 €7.894,46 €
Manufacturers Standard Package
Unit Price without VAT:12,68000 €
Unit Price with VAT:15,08920 €