12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7887ARMZ-REEL

DigiKey Part Number
AD7887ARMZ-REELTR-ND - Tape & Reel (TR)
AD7887ARMZ-REELCT-ND - Cut Tape (CT)
AD7887ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7887ARMZ-REEL
Description
IC ADC 12BIT SAR 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7887ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
125k
Number of Inputs
1, 2
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.659
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,17000 €12,17 €
109,60100 €96,01 €
258,95960 €223,99 €
1008,49700 €849,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0007,34385 €22.031,55 €
Manufacturers Standard Package
Unit Price without VAT:12,17000 €
Unit Price with VAT:14,48230 €