
AD7887ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD7887ARMZ-REELTR-ND - Tape & Reel (TR) AD7887ARMZ-REELCT-ND - Cut Tape (CT) AD7887ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7887ARMZ-REEL |
Description | IC ADC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7887ARMZ-REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7887ARMZ-REEL7 | Analog Devices Inc. | 1.000 | 505-AD7887ARMZ-REEL7TR-ND | 7,72181 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 9,81600 € | 98,16 € |
| 25 | 9,16160 € | 229,04 € |
| 100 | 8,44180 € | 844,18 € |
| 250 | 8,43924 € | 2.109,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,51165 € | 22.534,95 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |



