12 Bit Analog to Digital Converter 2 Input 1 Flash 28-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7886JD

DigiKey Part Number
AD7886JD-ND
Manufacturer
Manufacturer Product Number
AD7886JD
Description
IC ADC 12BIT 28-CDIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 Flash 28-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7886JD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
750k
Number of Inputs
2
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-CDIP (0.600", 15.24mm)
Supplier Device Package
28-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.