
AD7884AQ | |
|---|---|
DigiKey Part Number | 505-AD7884AQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7884AQ |
Description | IC ADC 16BIT 40-CERDIP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Flash 40-Cerdip |
Datasheet | Datasheet |
EDA/CAD Models | AD7884AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 166k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | ±3V, ±5V | |
Voltage - Supply, Digital | ±5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 40-Cerdip | |
Mounting Type | Through Hole | |
Base Product Number |

