
AD7874SQ | |
|---|---|
DigiKey Part Number | 505-AD7874SQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7874SQ |
Description | IC DAS/ADC/DAC SPECIAL 28-CDIP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 116k Parallel 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7874SQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 116k | |
Data Interface | Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Base Product Number |

