
AD7874BRZ | |
|---|---|
DigiKey Part Number | AD7874BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7874BRZ |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 116k Parallel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7874BRZ Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Dual ± |
Packaging Tube | Voltage - Supply ±5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 28-SOIC |
Sampling Rate (Per Second) 116k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,89000 € | 142,89 € |
| 10 | 121,23700 € | 1.212,37 € |
| 32 | 114,60063 € | 3.667,22 € |
| Unit Price without VAT: | 142,89000 € |
|---|---|
| Unit Price with VAT: | 170,03910 € |

