14 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7871KPZ

DigiKey Part Number
AD7871KPZ-ND
Manufacturer
Manufacturer Product Number
AD7871KPZ
Description
IC ADC 14BIT 28-PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7871KPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
83k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1182,46000 €182,46 €
10155,74500 €1.557,45 €
25149,07720 €3.726,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,46000 €
Unit Price with VAT:217,12740 €