
AD7868ARZ | |
|---|---|
DigiKey Part Number | AD7868ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7868ARZ |
Description | IC INTERFACE SPECIALIZED 28SOIC |
Customer Reference | |
Detailed Description | Analog I/O Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7868ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Analog I/O | |
Interface | TTL/CMOS | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

