Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AD7865BSZ-3REEL | |
|---|---|
DigiKey Part Number | AD7865BSZ-3REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7865BSZ-3REEL |
Description | IC ADC 14BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7865BSZ-3REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 350k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 44-QFP |
Data Interface Parallel | Supplier Device Package 44-MQFP (10x10) |
Configuration S/H-MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 4:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7865ASZ-1REEL | Analog Devices Inc. | 25 | 505-AD7865ASZ-1REELCT-ND | 49,00000 € | Parametric Equivalent |
| AD7865ASZ-2REEL | Analog Devices Inc. | 0 | AD7865ASZ-2REELTR-ND | 33,62568 € | Parametric Equivalent |
| AD7865ASZ-3REEL | Analog Devices Inc. | 0 | AD7865ASZ-3REELTR-ND | 33,62568 € | Parametric Equivalent |
| AD7865BSZ-1REEL | Analog Devices Inc. | 790 | AD7865BSZ-1REELCT-ND | 59,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 41,51134 € | 33.209,07 € |
| Unit Price without VAT: | 41,51134 € |
|---|---|
| Unit Price with VAT: | 49,39849 € |


