
AD7861APZ | |
|---|---|
DigiKey Part Number | AD7861APZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7861APZ |
Description | IC ADC 11BIT 44-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Bit Analog to Digital Converter 7 Input 1 SAR 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD7861APZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 11 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 28.6k | Features Simultaneous Sampling |
Number of Inputs 7 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 44-LCC (J-Lead) |
Data Interface Parallel | Supplier Device Package 44-PLCC (16.59x16.59) |
Configuration S/H-ADC (3), MUX-S/H-ADC (4) | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,98000 € | 41,98 € |
| 10 | 34,40800 € | 344,08 € |
| 27 | 32,38037 € | 874,27 € |
| 108 | 30,34824 € | 3.277,61 € |
| 270 | 29,37959 € | 7.932,49 € |
| Unit Price without VAT: | 41,98000 € |
|---|---|
| Unit Price with VAT: | 49,95620 € |

