
AD7858LARZ | |
|---|---|
DigiKey Part Number | AD7858LARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7858LARZ |
Description | IC ADC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7858LARZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 24-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,99000 € | 19,99 € |
| 10 | 16,01900 € | 160,19 € |
| 31 | 14,82968 € | 459,72 € |
| 124 | 13,80411 € | 1.711,71 € |
| 279 | 13,36523 € | 3.728,90 € |
| 527 | 13,08457 € | 6.895,57 € |
| Unit Price without VAT: | 19,99000 € |
|---|---|
| Unit Price with VAT: | 23,78810 € |

