
AD7858LARSZ | |
|---|---|
DigiKey Part Number | AD7858LARSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7858LARSZ |
Description | IC ADC 12BIT 24-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7858LARSZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 24-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,99000 € | 19,99 € |
| 10 | 16,01900 € | 160,19 € |
| 59 | 14,30390 € | 843,93 € |
| 118 | 13,83432 € | 1.632,45 € |
| 295 | 13,33854 € | 3.934,87 € |
| 531 | 13,08151 € | 6.946,28 € |
| Unit Price without VAT: | 19,99000 € |
|---|---|
| Unit Price with VAT: | 23,78810 € |

