12 Bit Digital to Analog Converter 1 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 24-CDIP
High Speed Converters by Analog Devices

AD7845TQ

DigiKey Part Number
AD7845TQ-ND
Manufacturer
Manufacturer Product Number
AD7845TQ
Description
IC DAC 12BIT 24-CDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7845TQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±14.25V ~ 15.75V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.75 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-55°C ~ 125°C
Package / Case
24-CDIP (0.300", 7.62mm)
Supplier Device Package
24-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4166,39750 €665,59 €
15154,54533 €2.318,18 €
30149,88167 €4.496,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,39750 €
Unit Price with VAT:198,01303 €