


AD7845BQ | |
|---|---|
DigiKey Part Number | 505-AD7845BQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7845BQ |
Description | IC DAC 12BIT 24-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7845BQ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Tube | INL/DNL (LSB) ±0.75 (Max), ±1 (Max) |
Part Status Discontinued at DigiKey | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 24-CDIP (0.300", 7.62mm) |
Settling Time 5µs | Supplier Device Package 24-CDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |

