14 Bit Digital to Analog Converter 8 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 8 44-MQFP (10x10)
High Speed Converters by Analog Devices

AD7841BSZ

DigiKey Part Number
505-AD7841BSZ-ND
Manufacturer
Manufacturer Product Number
AD7841BSZ
Description
IC DAC 14BIT 44-MQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7841BSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Number of D/A Converters
8
Settling Time
31µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±13.5V ~ 16.5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
199,59000 €99,59 €
1681,49500 €1.303,92 €
3278,77813 €2.520,90 €
10475,21615 €7.822,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,59000 €
Unit Price with VAT:118,51210 €