14 Bit Digital to Analog Converter 8 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 8 44-MQFP (10x10)
High Speed Converters by Analog Devices

AD7841ASZ-REEL

DigiKey Part Number
AD7841ASZ-REELTR-ND - Tape & Reel (TR)
AD7841ASZ-REELCT-ND - Cut Tape (CT)
AD7841ASZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7841ASZ-REEL
Description
IC DAC 14BIT 44-MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7841ASZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
8
Settling Time
31µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±13.5V ~ 16.5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4 (Max), -0.9/+2 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,96000 €82,96 €
1069,40200 €694,02 €
2568,33800 €1.708,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80060,60568 €48.484,54 €
Manufacturers Standard Package
Unit Price without VAT:82,96000 €
Unit Price with VAT:98,72240 €