AD7837BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 18
Unit Price: 66,24000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 49,37000 €
Datasheet
12 Bit Digital to Analog Converter 2 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 24-PDIP
24-PDIP
High Speed Converters by Analog Devices

AD7837BN

DigiKey Part Number
AD7837BN-ND
Manufacturer
Manufacturer Product Number
AD7837BN
Description
IC DAC 12BIT 24-PDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7837BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±14.25V ~ 15.75V
Packaging
Tube
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Part Status
Obsolete
Architecture
R-2R
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
2
Package / Case
24-DIP (0.300", 7.62mm)
Settling Time
5µs
Supplier Device Package
24-PDIP
Output Type
Voltage - Buffered
Mounting Type
Through Hole
Differential Output
No
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7837BNZAnalog Devices Inc.18AD7837BNZ-ND66,24000 €Direct
MX7837KN+Analog Devices Inc./Maxim Integrated0MX7837KN+-ND49,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes