Similar



AD7837AR | |
|---|---|
DigiKey Part Number | AD7837AR-ND |
Manufacturer | |
Manufacturer Product Number | AD7837AR |
Description | IC DAC 12BIT 24-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7837AR Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 5µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7837ARZ | Analog Devices Inc. | 553 | AD7837ARZ-ND | 50,93000 € | Direct |
| MX7837AR+ | Analog Devices Inc./Maxim Integrated | 0 | MX7837AR+-ND | 34,73000 € | Similar |
| MX7837BR+ | Analog Devices Inc./Maxim Integrated | 57 | 505-MX7837BR+-ND | 42,47000 € | Similar |
| MX7837JR+ | Analog Devices Inc./Maxim Integrated | 0 | MX7837JR+-ND | 24,31833 € | Similar |
| MX7837JR+T | Analog Devices Inc./Maxim Integrated | 119 | MX7837JR+TCT-ND | 32,59000 € | Similar |



