


AD7835ASZ | |
|---|---|
DigiKey Part Number | 505-AD7835ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7835ASZ |
Description | IC DAC 14BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7835ASZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 15.75V |
Packaging Tray | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±0.9 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs (Typ) | Package / Case 44-QFP |
Output Type Voltage - Buffered | Supplier Device Package 44-MQFP (10x10) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,01000 € | 78,01 € |
| 11 | 64,72818 € | 712,01 € |
| 33 | 61,05667 € | 2.014,87 € |
| 110 | 58,14273 € | 6.395,70 € |
| Unit Price without VAT: | 78,01000 € |
|---|---|
| Unit Price with VAT: | 92,83190 € |

