14 Bit Digital to Analog Converter 4 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 4 44-PLCC (16.59x16.59)
High Speed Converters by Analog Devices

AD7835APZ

DigiKey Part Number
505-AD7835APZ-ND
Manufacturer
Manufacturer Product Number
AD7835APZ
Description
IC DAC 14BIT 44-PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
AD7835APZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±11.4V ~ 15.75V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±2 (Max), ±0.9 (Max)
Number of Bits
14
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs (Typ)
Package / Case
44-LCC (J-Lead)
Output Type
Voltage - Buffered
Supplier Device Package
44-PLCC (16.59x16.59)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
177,39000 €77,39 €
1064,58700 €645,87 €
2561,38920 €1.534,73 €
10057,87620 €5.787,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,39000 €
Unit Price with VAT:92,09410 €