8 Bit Analog to Digital Converter 1 Input 1 Flash 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7827BRZ

DigiKey Part Number
AD7827BRZ-ND
Manufacturer
Manufacturer Product Number
AD7827BRZ
Description
IC ADC 8BIT 8-SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7827BRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types