8 Bit Analog to Digital Converter 4 Input 1 Pipelined 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7825BRZ

DigiKey Part Number
AD7825BRZ-ND
Manufacturer
Manufacturer Product Number
AD7825BRZ
Description
IC ADC 8BIT 24-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 1 Pipelined 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7825BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Sampling Rate (Per Second)
2M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4
Package / Case
24-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
24-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,73000 €16,73 €
1013,32900 €133,29 €
3112,31129 €381,65 €
12411,43315 €1.417,71 €
27911,05749 €3.085,04 €
52710,81721 €5.700,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,73000 €
Unit Price with VAT:19,90870 €