Similar
Similar

AD7824KRZ | |
|---|---|
DigiKey Part Number | AD7824KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7824KRZ |
Description | IC ADC 8BIT 24-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 Flash 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7824KRZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 50k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 24-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7824KCWG+ | Analog Devices Inc./Maxim Integrated | 85 | MX7824KCWG+-ND | 30,46000 € | Similar |
| MX7824KCWG+T | Analog Devices Inc./Maxim Integrated | 0 | MX7824KCWG+T-ND | 22,59068 € | Similar |


